Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,755 In Stock | 1 : ¥37.07000 Cut Tape (CT) 2,500 : ¥17.30984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C | 2.5V ~ 3.7V | 15 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±0.7°C) | -40°C ~ 105°C (-55°C ~ 150°C) | -55°C ~ 150°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
249 In Stock | 1 : ¥37.07000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 150°C | - | I2C | 2.5V ~ 3.7V | 15 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±0.7°C) | -40°C ~ 105°C (-55°C ~ 150°C) | -55°C ~ 150°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) |