Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,441 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.86879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±0.5°C | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,581 In Stock | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥9.93121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-23-6 | SOT-23-6 |