Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,612 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.31946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | 11.77mV/°C | - | ±1.5°C (±2.5°C) | 30°C (-50°C ~ 130°C) | -55°C ~ 130°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,098 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.87639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | 11.77mV/°C | - | ±1.5°C (±2.5°C) | 30°C (-50°C ~ 130°C) | -55°C ~ 130°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |