Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,660 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.68505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 10V | 6.25mV/°C | - | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,539 In Stock | 1 : ¥20.83000 Cut Tape (CT) 250 : ¥10.61528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 1.7V ~ 3.6V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±1°C (±1.25°C) | -10°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) |