Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,261 In Stock | 1 : ¥11.56000 Cut Tape (CT) 250 : ¥5.78696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±2.5°C | 0°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
669 In Stock | 1 : ¥28.82000 Cut Tape (CT) 250 : ¥16.31892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | SPI | 2.7V ~ 5.5V | 9 b | One-Shot, Shutdown Mode | ±2°C (±2.5°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 |