ADT7320UCPZ-R2

DigiKey Part Number
505-ADT7320UCPZ-R2TR-ND - Tape & Reel (TR)
505-ADT7320UCPZ-R2CT-ND - Cut Tape (CT)
505-ADT7320UCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7320UCPZ-R2
Description
SENSOR DGTL -40C-150C 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADT7320UCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
15 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±0.66°C)
Test Condition
-10°C ~ 105°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.80000¥95.80
10¥86.57200¥865.72
25¥82.55000¥2,063.75
100¥71.67650¥7,167.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥68.45484¥17,113.71
500¥62.41482¥31,207.41
1,250¥54.36127¥67,951.59
Manufacturers Standard Package