Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥35.79000 Cut Tape (CT) 2,500 : ¥17.30984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 70°C | - | I2C | 1.7V ~ 3.6V | 16 b | Standby Mode | ±0.1°C (±0.15°C) | 30°C ~ 50°C (0°C ~ 70°C) | 0°C ~ 70°C | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
4 In Stock | 1 : ¥15.90000 Cut Tape (CT) 500 : ¥7.33860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | I2C | 2V ~ 3.6V | 16 b | Standby Mode, Sleep Mode | ±0.09°C | 20°C ~ 42°C | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.5x1.03) |