Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,571 In Stock | 1 : ¥15.56000 Cut Tape (CT) 5,000 : ¥12.53873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±1°C (±3°C) | 0°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
48,888 Marketplace | Unavailable | - | Bulk | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5 ~ 13.6mV/°C | Programmable Resolution | ±1.5°C (±2.7°C) | 20°C ~ 40°C (-50°C ~ 150°C) | -50°C ~ 150°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
491 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥6.85669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.5°C) | 25°C ~ 30°C (-55°C ~ 130°C) | -55°C ~ 130°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |