Analog and Digital Output

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Temperature - Local
-55°C ~ 125°C-55°C ~ 150°C
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 5.5V
Resolution
11 b16 b
Features
Output Switch, Programmable LimitStandby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)±1°C (±2°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)-20°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C (TA)
Package / Case
6-UFBGA, DSBGA8-WFDFN Exposed Pad
Supplier Device Package
6-DSBGA (1.49x0.95)8-HWSON (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HWSON
PCT2075TP,147
SENSOR DIGITAL -55C-125C 8HWSON
NXP USA Inc.
175,398
In Stock
1 : ¥7.99000
Cut Tape (CT)
4,000 : ¥3.16388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit
±1°C (±2°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
7,823
In Stock
1 : ¥56.02000
Cut Tape (CT)
3,000 : ¥26.15327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 150°C
-
I2C/SMBus
1.8V ~ 5.5V
16 b
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
±0.1°C (±0.3°C)
-20°C ~ 50°C (-55°C ~ 150°C)
-55°C ~ 150°C (TA)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA (1.49x0.95)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.