Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,134 In Stock | 1 : ¥16.58000 Cut Tape (CT) 4,000 : ¥6.62636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±1°C) | -20°C ~ 65°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
1,115 In Stock 9,400 Factory | 1 : ¥43.53000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 3V ~ 5.5V | 12 b | Shutdown Mode | ±1°C (±2.8°C) | 0°C ~ 50°C (150°C) | -55°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |