Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,623 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.15744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -40°C ~ 75°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,581 In Stock | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥9.93121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-23-6 | SOT-23-6 |