Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,091 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.68267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2.5°C | -40°C ~ 150°C | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,792 In Stock 4,930 Factory | 1 : ¥43.53000 Strip | - | Strip | Active | Digital, Local | -40°C ~ 125°C | - | 1-Wire® | 1.6V ~ 3.6V | 12 b | Shutdown Mode | ±1°C (±1.75°C) | 0°C ~ 70°C (-45°C ~ 145°C) | -40°C ~ 125°C | Surface Mount | - | - | 6-XFBGA, WLBGA | 6-WLP (1.35x1.08) |