Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,375 In Stock | 1 : ¥14.28000 Cut Tape (CT) 4,000 : ¥5.69592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
2,980 In Stock | 1 : ¥30.26000 Cut Tape (CT) 3,000 : ¥13.70300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±2°C (±3°C) | 10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |