Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,692 In Stock | 1 : ¥147.41000 Cut Tape (CT) 5,000 : ¥78.32456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | -20°C ~ 85°C | -20°C ~ 200°C | I2C | 3V ~ 3.6V | - | Sleep Mode | ±1°C (±4°C) | -20°C ~ 85°C | -20°C ~ 85°C | Surface Mount | 5-TFSFN Exposed Pad | 5-SFN (3x3) | ||
338 In Stock 1,550 Factory | 1 : ¥50.24000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 120°C | - | SPI | 1.8V ~ 5.5V, 2.65V ~ 5.5V | 11 b | One-Shot, Programmable Resolution, Shutdown Mode | ±2°C (±3°C) | -40°C ~ 85°C (-55°C ~ 120°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |