Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,899 In Stock | 1 : ¥59.93000 Cut Tape (CT) 2,500 : ¥26.17994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 12 b | Output Switch, Programmable Limit, Programmable Resolution | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,797 In Stock | 1 : ¥73.20000 Bulk | - | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 9 b | Programmable Limit, Standby Mode | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,292 In Stock 12,000 Factory | 1 : ¥62.82000 Cut Tape (CT) 2,000 : ¥30.37808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 12 b | Output Switch, Programmable Limit, Programmable Resolution | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
4,865 In Stock | 1 : ¥27.91000 Cut Tape (CT) 4,000 : ¥14.01137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 2.5V ~ 5.5V | 9 b, 10 b, 11 b, 12 b | Standby Mode | ±0.4°C | -10°C ~ 70°C | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
1,503 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 2.5V ~ 5.5V | 9 b, 10 b, 11 b, 12 b | Standby Mode | ±0.4°C | -10°C ~ 70°C | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |