Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,692 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.51445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 85°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.3°C) | 25°C (-40°C) | -40°C ~ 85°C | Surface Mount | 4-UFDFN | 4-UDFN (1x1.3) | ||
3,470 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.90758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | - | - | ±2.5°C | 25°C | -55°C ~ 130°C | Surface Mount | 4-SMD, Flat Leads | SNT-4A |