Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,636 In Stock | 1 : ¥15.90000 Cut Tape (CT) 2,500 : ¥6.82576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 65°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
10,374 In Stock 2,579 Marketplace | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.20027 Tape & Reel (TR) 565 : ¥3.86004 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Digital, Local | -40°C ~ 125°C | - | SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Shutdown Mode | ±0.25°C (±1°C ) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |