Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,853 In Stock | 1 : ¥16.92000 Cut Tape (CT) 1,000 : ¥7.50606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Analog, Local | -30°C ~ 100°C | - | Analog Voltage | 2.7V ~ 10V | 10mV/°C | Shutdown Mode | ±2°C (±3°C) | 25°C (-25°C ~ 85°C) | -25°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | 1 : ¥19.38000 Cut Tape (CT) 500 : ¥10.03722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1.5°C (±2.5°C) | 15°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 |