Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,899 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,300 : ¥5.69558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Resolution, Shutdown Mode, Programmable Limit | ±2°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
27,776 In Stock | 1 : ¥14.71000 Cut Tape (CT) 5,000 : ¥5.52500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 1.71V ~ 3.6V | 16 b | Standby Mode, Sleep Mode | ±0.2°C (±0.5°C) | -10°C ~ 65°C (85°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.5x1.03) | ||
11,476 In Stock | 1 : ¥28.65000 Cut Tape (CT) 500 : ¥17.95818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 10 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode | ±1.87°C (±3°C) | 40°C (-40°C ~ 85°C) | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |