Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,671 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.51445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 85°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.3°C) | 25°C (-40°C) | -40°C ~ 85°C | Surface Mount | 4-UFDFN | 4-UDFN (1x1.3) | ||
15,369 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.17378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1.5°C (±2.5°C) | 15°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 |