Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,104 In Stock | 1 : ¥26.01000 Cut Tape (CT) 3,000 : ¥12.13203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 85°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.2°C) | 30°C ~ 45°C (0°C ~ 85°C) | 0°C ~ 85°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,407 In Stock | 1 : ¥58.66000 Cut Tape (CT) 3,000 : ¥26.42306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.3°C) | -20°C ~ 50°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,732 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥2.96267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | 2-Wire Serial, I2C | 1.4V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±0.5°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
4 In Stock | 1 : ¥15.90000 Cut Tape (CT) 500 : ¥7.33860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | I2C | 2V ~ 3.6V | 16 b | Standby Mode, Sleep Mode | ±0.09°C | 20°C ~ 42°C | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.5x1.03) |