Analog and Digital Output

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Output Type
Analog VoltageI2C/SMBus
Voltage - Supply
2.3V ~ 5.5V3V ~ 5.5V
Resolution
10mV/°C12 b
Features
-One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)±2°C (-4°C, +6°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-VFDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-DFN (2x2)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP9700T-E/TT
SENSOR ANALOG -40C-125C SOT23-3
Microchip Technology
309,881
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥1.87018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±2°C (-4°C, +6°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-DFN
NCT375MNR2G
SENSOR DIGITAL -55C-125C 8DFN
onsemi
16,040
In Stock
24,000
Factory
1 : ¥8.76000
Cut Tape (CT)
3,000 : ¥3.53995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
3V ~ 5.5V
12 b
One-Shot, Shutdown Mode
±1°C (±3°C)
0°C ~ 70°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x2)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.