Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,899 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,300 : ¥5.69558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Resolution, Shutdown Mode, Programmable Limit | ±2°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,721 In Stock 3,000 Factory | 1 : ¥19.98000 Cut Tape (CT) 3,000 : ¥8.39457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | I2C/SMBus | 3V ~ 3.6V | 7 b | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±1°C (±2.5°C) | 0°C ~ 70°C (-40°C ~ 100°C) | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) |