Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,163 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥2.89031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,679 In Stock | 1 : ¥38.17000 Cut Tape (CT) 2,500 : ¥18.51108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 3V ~ 5.5V | 12 b | Shutdown Mode | ±1°C (±2.8°C) | 0°C ~ 50°C (150°C) | -55°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,115 In Stock 9,400 Factory | 1 : ¥43.52000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 3V ~ 5.5V | 12 b | Shutdown Mode | ±1°C (±2.8°C) | 0°C ~ 50°C (150°C) | -55°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |