TMP451AQDQFRQ1 | |
---|---|
DigiKey Part Number | 296-40682-2-ND - Tape & Reel (TR) 296-40682-1-ND - Cut Tape (CT) 296-40682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AQDQFRQ1 |
Description | IC TEMP SNSR REMOT/LOCAL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AQDQFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥12.25900 | ¥122.59 |
25 | ¥9.81040 | ¥245.26 |
100 | ¥8.99170 | ¥899.17 |
500 | ¥7.56098 | ¥3,780.49 |
1,000 | ¥6.74359 | ¥6,743.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.53928 | ¥19,617.84 |
6,000 | ¥6.13057 | ¥36,783.42 |
9,000 | ¥5.82404 | ¥52,416.36 |
15,000 | ¥5.61969 | ¥84,295.35 |