Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,998 In Stock | 1 : ¥17.94000 Cut Tape (CT) 2,500 : ¥7.67574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±1.5°C (±2°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,024 In Stock | 1 : ¥154.46000 Cut Tape (CT) 2,500 : ¥64.50974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -55°C ~ 125°C | -55°C ~ 125°C | SMBus | 3V ~ 5.5V | 7 b | One-Shot, Output Switch, Standby Mode | ±2.5°C (±3.5°C) | 60°C ~ 100°C (0°C ~ 85°C) | -55°C ~ 125°C | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
5,207 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥6.64887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 1.7V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 | 8-WFDFN | 8-WSON (2x2.5) |