Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,693 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.87027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,172 In Stock | 1 : ¥26.01000 Cut Tape (CT) 3,000 : ¥13.06413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | -55°C ~ 125°C | 2-Wire Serial, I2C/SMBUS | 1.9V ~ 5.5V | 16 b | One-Shot, Shutdown Mode | ±0.3°C | -10°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |