AD7417ARZ | |
---|---|
DigiKey Part Number | AD7417ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7417ARZ |
Description | SENSOR DIGITAL -40C-125C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7417ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
10 | ¥92.11500 | ¥921.15 |
48 | ¥87.82958 | ¥4,215.82 |
144 | ¥76.26132 | ¥10,981.63 |
288 | ¥72.83385 | ¥20,976.15 |
528 | ¥66.40714 | ¥35,062.97 |
1,008 | ¥57.83856 | ¥58,301.27 |