Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,547 In Stock | 1 : ¥5.17000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±1°C | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
135 In Stock | 1 : ¥98.03000 Bag | - | Bag | Active | Analog | -10°C ~ 60°C | - | Analog Voltage | 2.97V ~ 5.5V | 11 b | - | ±0.1°C | 5°C ~ 45°C | -10°C ~ 60°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |