Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,285 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.58335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 2.7V ~ 5.5V | 13.6mV/°C | - | ±2.7°C | 70°C ~ 150°C | -50°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | 6-TSSOP, SC-88, SOT-363 | SC-70 | ||
3,887 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,000 : ¥2.69902 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 2.7V ~ 5.5V | 13.6mV/°C | - | ±2.7°C | 70°C ~ 150°C | -50°C ~ 150°C | Through Hole | - | - | TO-226-3, TO-92-3 Short Body | TO-92-3 |