MAX6611AUT+T | |
---|---|
DigiKey Part Number | MAX6611AUT+TR-ND - Tape & Reel (TR) MAX6611AUT+CT-ND - Cut Tape (CT) MAX6611AUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6611AUT+T |
Description | SENSOR ANALOG -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 16mV/°C SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6611AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 16mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.2°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
5 | ¥25.70600 | ¥128.53 |
10 | ¥23.89600 | ¥238.96 |
25 | ¥21.68400 | ¥542.10 |
50 | ¥20.14860 | ¥1,007.43 |
100 | ¥18.72480 | ¥1,872.48 |
500 | ¥18.17054 | ¥9,085.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.83280 | ¥39,582.00 |