Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥280.36000 Bulk | - | Bulk | Active | Analog, Local | -55°C ~ 150°C | - | Analog Current | 4V ~ 30V | - | - | ±2.5°C | 25°C | -55°C ~ 150°C | Through Hole | TO-206AC, TO-52-3 Metal Can | TO-52-3 | ||
16,017 In Stock | 1 : ¥25.50000 Cut Tape (CT) 1,000 : ¥12.06744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 150°C | - | SPI | 2.4V ~ 5.5V | 13 b | Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 150°C) | -40°C ~ 150°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |