Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,965 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥2.15729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | 2-Wire Serial, I2C/SMBUS | 1.62V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
11,998 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.67609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±1.5°C (±2°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
15,974 In Stock | 1 : ¥18.88000 Cut Tape (CT) 3,000 : ¥8.38330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,658 In Stock | 1 : ¥33.66000 Cut Tape (CT) 3,000 : ¥16.90113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 150°C | - | SPI | 2.7V ~ 5.25V | 13 b | Shutdown Mode, Standby Mode | ±1°C (±4°C) | 0°C ~ 70°C (-40°C ~ 150°C) | -40°C ~ 150°C | Surface Mount | SOT-23-6 | SOT-23-6 |