TMP236A4DBZT | |
---|---|
DigiKey Part Number | 296-TMP236A4DBZTTR-ND - Tape & Reel (TR) 296-TMP236A4DBZTCT-ND - Cut Tape (CT) 296-TMP236A4DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A4DBZT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
5 | ¥8.26400 | ¥41.32 |
10 | ¥7.66800 | ¥76.68 |
25 | ¥6.96080 | ¥174.02 |
50 | ¥6.46780 | ¥323.39 |
100 | ¥6.00950 | ¥600.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.47820 | ¥1,369.55 |
500 | ¥5.06724 | ¥2,533.62 |
750 | ¥4.79321 | ¥3,594.91 |