Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥36.05000 Cut Tape (CT) 2,500 : ¥15.74714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 3V ~ 5.5V | 12 b | Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 25°C (0°C ~ 70°C) | -55°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
0 In Stock | 1 : ¥25.33000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |