Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,845 In Stock | 1 : ¥17.09000 Cut Tape (CT) 2,500 : ¥7.34124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.6V ~ 3.6V | 12 b | One-Shot, Shutdown Mode, Standby Mode | ±1°C (±1.75°C) | 0°C ~ 70°C (-40°C ~ 145°C) | -50°C ~ 150°C | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
2,732 In Stock 122,500 Factory | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥7.08362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.6V ~ 3.6V | 12 b | One-Shot, Shutdown Mode, Standby Mode | ±1°C (±1.75°C) | 0°C ~ 70°C (-40°C ~ 145°C) | -50°C ~ 150°C | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
843 In Stock 1,150 Marketplace | 1 : ¥16.32000 Cut Tape (CT) 250 : ¥8.64132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 8 b | One-Shot, Shutdown Mode | ±2°C (±3°C) | -10°C ~ 100°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | 4-UFBGA, DSBGA | 4-DSBGA (1x1) |