PCT2075GVX

DigiKey Part Number
568-13081-2-ND - Tape & Reel (TR)
568-13081-1-ND - Cut Tape (CT)
568-13081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCT2075GVX
Description
SENSOR DIGITAL -55C-125C 6TSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
5¥5.93400¥29.67
10¥5.51700¥55.17
25¥5.00880¥125.22
50¥4.65180¥232.59
100¥4.32290¥432.29
500¥3.64566¥1,822.83
1,000¥3.38799¥3,387.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.01660¥9,049.80
6,000¥2.80365¥16,821.90
9,000¥2.68618¥24,175.62
Manufacturers Standard Package