Analog and Digital Output

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resolution
9 b12 b
Features
-One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C±1.5°C (±2°C)
Test Condition
-40°C ~ 125°C-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
8-VSSOP
TMP175AIDGKR
SENSOR DIGITAL -40C-125C 8VSSOP
Texas Instruments
11,998
In Stock
1 : ¥17.32000
Cut Tape (CT)
2,500 : ¥7.67609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
9 b
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
±1.5°C (±2°C)
-25°C ~ 85°C (-40°C ~ 125°C)
-55°C ~ 127°C
Surface Mount
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
TMP175AQDGKRQ1
SENSOR DIGITAL -40C-125C
Texas Instruments
5,537
In Stock
1 : ¥21.17000
Cut Tape (CT)
2,500 : ¥9.05417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
12 b
-
±1°C
-40°C ~ 125°C
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.