Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,101 In Stock | 1 : ¥26.01000 Cut Tape (CT) 3,000 : ¥12.13203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 85°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.2°C) | 30°C ~ 45°C (0°C ~ 85°C) | 0°C ~ 85°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,091 In Stock | 1 : ¥51.26000 Cut Tape (CT) 250 : ¥28.56988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.2°C (±0.3°C) | -40°C ~ 100°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA (1.49x0.95) | ||
7,500 In Stock | 1 : ¥51.31000 Cut Tape (CT) 250 : ¥29.09456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.2°C (±0.3°C) | -40°C ~ 100°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
0 In Stock | 1 : ¥59.19000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.3°C) | -20°C ~ 50°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA (1.49x0.95) |