Analog and Digital Output - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥103.46000 Bulk | - | Bulk | Active | - | -30°C ~ 125°C | - | - | - | - | - | ±0.34°C | 25°C | -30°C ~ 125°C | Chassis Mount | Module | - | ||
16 In Stock | 1 : ¥138.23000 Bulk | - | Bulk | Active | - | -30°C ~ 125°C | - | - | - | - | - | ±0.34°C | 25°C | -30°C ~ 125°C | Chassis Mount | Module | - | ||
97 In Stock | 1 : ¥109.67000 Bulk | - | Bulk | Active | - | -30°C ~ 125°C | - | - | - | - | - | ±0.34°C | 25°C | -30°C ~ 125°C | Chassis Mount | Module | - | ||
3 In Stock | 1 : ¥2,550.01000 Box | - | Box | Active | Analog | -50°C ~ 150°C | - | Analog Current | 18V ~ 32V | - | - | ±0.1°C (±0.3°C) | 25°C | -25°C ~ 80°C | Panel Mount | Cylinder, Threaded | - |