Aluminum - Polymer Capacitors

Results: 18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Capacitance
33 µF56 µF68 µF82 µF100 µF150 µF220 µF270 µF330 µF
Voltage - Rated
25 V35 V50 V63 V
ESR (Equivalent Series Resistance)
20mOhm27mOhm28mOhm30mOhm40mOhm
Ripple Current @ Low Frequency
60 mA @ 100 Hz90 mA @ 100 Hz105 mA @ 100 Hz120 mA @ 100 Hz135 mA @ 100 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz700 mA @ 100 kHz800 mA @ 100 kHz900 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)0.197" (5.00mm)-
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZE_A
EEH-ZE1H101P
CAP ALUM HYB 100UF 20% 50V SMD
Panasonic Electronic Components
1,835
In Stock
1 : ¥18.39000
Cut Tape (CT)
500 : ¥8.65332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
EEH-ZE1V271P
CAP ALUM HYB 270UF 20% 35V SMD
Panasonic Electronic Components
9,842
In Stock
1 : ¥18.39000
Cut Tape (CT)
500 : ¥6.56350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
1,783
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,000 : ¥4.37468
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
150 µF
±20%
35 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
EEH-ZE_A
EEH-ZE1V151P
CAP ALUM HYB 150UF 20% 35V SMD
Panasonic Electronic Components
1,551
In Stock
1 : ¥11.25000
Cut Tape (CT)
500 : ¥5.83500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZE1E331B
CAP ALUM POLY 470UF 20% 16V TH
Panasonic Electronic Components
984
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥6.88122
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
330 µF
±20%
25 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZE1H101B
CAP ALUM POLY 22UF 20% 25V SMD
Panasonic Electronic Components
970
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥6.88122
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
100 µF
±20%
50 V
28mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
EEH-ZE_A
EEH-ZE1E221P
CAP ALUM HYB 220UF 20% 25V SMD
Panasonic Electronic Components
1,378
In Stock
1 : ¥16.34000
Cut Tape (CT)
500 : ¥7.69280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
955
In Stock
1 : ¥17.81000
Cut Tape (CT)
500 : ¥8.38684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
EEH-ZE1E331P
CAP ALUM HYB 330UF 20% 25V SMD
Panasonic Electronic Components
2,813
In Stock
1 : ¥18.39000
Cut Tape (CT)
500 : ¥8.65332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
EEH-AZE1J330B
CAP ALUM POLY 220UF 20% 10V TH
Panasonic Electronic Components
1,970
In Stock
1 : ¥13.71000
Cut Tape (CT)
1,000 : ¥4.37468
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
33 µF
±20%
63 V
40mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
60 mA @ 100 Hz
600 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
EEH-AZE1E221B
CAP ALUM POLY 1,000UF 20% 2.5V T
Panasonic Electronic Components
1,944
In Stock
1 : ¥13.71000
Cut Tape (CT)
1,000 : ¥4.37468
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
220 µF
±20%
25 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZE1J820B
CAP ALUM POLY 470UF 20% 10V SMD
Panasonic Electronic Components
995
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥6.88122
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
82 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZE1V271B
CAP ALUM POLY 680UF 20% 6.3V SMD
Panasonic Electronic Components
985
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥6.88122
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
270 µF
±20%
35 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
EEH-AZE1H680B
CAP ALUM POLY 390UF 20% 2.5V TH
Panasonic Electronic Components
1,495
In Stock
1 : ¥16.09000
Cut Tape (CT)
1,000 : ¥5.40703
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
68 µF
±20%
50 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
90 mA @ 100 Hz
600 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
EEH-ZE_A
EEH-ZE1J330P
CAP ALUM HYB 33UF 20% 63V SMD
Panasonic Electronic Components
1,000
In Stock
1 : ¥16.34000
Cut Tape (CT)
500 : ¥7.69280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
60 mA @ 100 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
EEH-ZE1J560P
CAP ALUM HYB 56UF 20% 63V SMD
Panasonic Electronic Components
1,752
In Stock
1 : ¥18.39000
Cut Tape (CT)
500 : ¥8.65332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
EEH-ZE1H680P
CAP ALUM HYB 68UF 20% 50V SMD
Panasonic Electronic Components
1,092
In Stock
1 : ¥16.34000
Cut Tape (CT)
500 : ¥7.69280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
90 mA @ 100 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZE1J560B
CAP ALUM POLY 820UF 20% 6.3V TH
Panasonic Electronic Components
1,000
In Stock
500 : ¥6.88122
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
56 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Showing
of 18

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.