Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,490 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥4.30243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 25 V | 65mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 23.7 mA @ 120 Hz | 474 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,030 In Stock | 1 : ¥15.11000 Cut Tape (CT) 400 : ¥7.94360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 50mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 35 mA @ 120 Hz | 700 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,427 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.13115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 35 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 57.5 mA @ 120 Hz | 1.15 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
948 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥4.92654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 8.2 µF | ±20% | 35 V | 70mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 20 mA @ 120 Hz | 400 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,863 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,000 : ¥5.97608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 33.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
795 In Stock | 1 : ¥15.11000 Cut Tape (CT) 400 : ¥7.94360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 47.15 mA @ 120 Hz | 943 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,726 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.13115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 25 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 60.1 mA @ 120 Hz | 1.202 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
84 In Stock | 1 : ¥14.70000 Cut Tape (CT) 500 : ¥6.56094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 35 V | 60mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 27.5 mA @ 120 Hz | 550 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥4.96455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 48mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 29 mA @ 120 Hz | 580 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.70000 Cut Tape (CT) 500 : ¥6.56094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 25 V | 45mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 33.2 mA @ 120 Hz | 664 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥10.84000 Cut Tape (CT) 1,000 : ¥3.45428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 26.9 mA @ 120 Hz | 538 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |