A768MS157M1HLAE024 | |
---|---|
DigiKey Part Number | 399-A768MS157M1HLAE024TR-ND - Tape & Reel (TR) 399-A768MS157M1HLAE024CT-ND - Cut Tape (CT) 399-A768MS157M1HLAE024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS157M1HLAE024 |
Description | CAP ALUM POLY 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS157M1HLAE024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 107.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.38600 | ¥53.86 |
50 | ¥4.70760 | ¥235.38 |
100 | ¥3.83640 | ¥383.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.66198 | ¥1,464.79 |
800 | ¥2.87723 | ¥2,301.78 |
1,200 | ¥2.70288 | ¥3,243.46 |
2,000 | ¥2.52850 | ¥5,057.00 |
4,000 | ¥2.39772 | ¥9,590.88 |
10,000 | ¥2.31052 | ¥23,105.20 |
20,000 | ¥2.27215 | ¥45,443.00 |