Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,082 In Stock | 1 : ¥17.08000 Cut Tape (CT) 400 : ¥9.02750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 35 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 220 mA @ 120 Hz | 4.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,209 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 80 V | 45mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 108.15 mA @ 120 Hz | 2.163 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |