35SVPK47M

DigiKey Part Number
P122127TR-ND - Tape & Reel (TR)
P122127CT-ND - Cut Tape (CT)
P122127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVPK47M
Description
CAP ALUM POLY 47UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SVPK47M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
46.5 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.15000¥12.15
10¥9.12100¥91.21
50¥8.32140¥416.07
100¥6.81740¥681.74
500¥5.44114¥2,720.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.80093¥4,800.93
2,000¥4.48087¥8,961.74
5,000¥4.32085¥21,604.25
10,000¥4.16083¥41,608.30
Manufacturers Standard Package