Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,702 In Stock | 1 : ¥7.88000 Cut Tape (CT) 400 : ¥3.85533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 24mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 107.5 mA @ 120 Hz | 2.15 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
28 In Stock | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥3.96944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 435 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |