A767EB226M1VLAE050 | |
---|---|
DigiKey Part Number | 399-A767EB226M1VLAE050TR-ND - Tape & Reel (TR) 399-A767EB226M1VLAE050CT-ND - Cut Tape (CT) 399-A767EB226M1VLAE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767EB226M1VLAE050 |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767EB226M1VLAE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.11300 | ¥41.13 |
50 | ¥3.27400 | ¥163.70 |
100 | ¥2.70430 | ¥270.43 |
500 | ¥2.11272 | ¥1,056.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.79589 | ¥1,795.89 |
2,000 | ¥1.69024 | ¥3,380.48 |
5,000 | ¥1.58459 | ¥7,922.95 |
10,000 | ¥1.47895 | ¥14,789.50 |
25,000 | ¥1.42613 | ¥35,653.25 |
50,000 | ¥1.37331 | ¥68,665.50 |