Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,835 In Stock | 1 : ¥18.39000 Cut Tape (CT) 500 : ¥8.65362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,528 In Stock | 1 : ¥24.96000 Cut Tape (CT) 250 : ¥13.23452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 270 µF | ±20% | 50 V | 13mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 740 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.673" (17.10mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,551 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.83520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
248 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥9.37888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 90 mA @ 100 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |