Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,970 In Stock | 1 : ¥5.91000 Cut Tape (CT) 500 : ¥2.72368 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1500 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,913 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
1,422 In Stock | 1 : ¥17.98000 Cut Tape (CT) 500 : ¥9.30368 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 2200 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 810 mA @ 120 Hz | 8.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 800 : ¥8.90056 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 810 mA @ 120 Hz | 8.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |