RHS0J102MCN1GS | |
---|---|
DigiKey Part Number | 493-3774-2-ND - Tape & Reel (TR) 493-3774-1-ND - Cut Tape (CT) 493-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS0J102MCN1GS |
Description | CAP ALUM POLY 1000UF 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0J102MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.89800 | ¥78.98 |
50 | ¥7.20500 | ¥360.25 |
100 | ¥5.90280 | ¥590.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.71096 | ¥2,355.48 |
1,000 | ¥4.15671 | ¥4,156.71 |
2,500 | ¥3.87962 | ¥9,699.05 |
5,000 | ¥3.74106 | ¥18,705.30 |
12,500 | ¥3.53322 | ¥44,165.25 |